357-038-558-204

Heilind Number:EDA357-038-558-204
Manufacturer:EDAC
Manufacturer Number:357-038-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-558-204

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for optimal performance in demanding environments. With a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power and signal transmission. Featuring a dual-row configuration with 38 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, allow for efficient PCB-to-PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity in various operating conditions. Upgrade your system with this essential component for seamless data and power transmission.