357-038-558-207

Heilind Number:EDA357-038-558-207
Manufacturer:EDAC
Manufacturer Number:357-038-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5A. Boasting two rows and 38 positions, this connector offers ample connectivity options for your PCB setups. Its right-angle mount orientation and wider row spacing of .2 inches provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.