357-038-558-212

Heilind Number:EDA357-038-558-212
Manufacturer:EDAC
Manufacturer Number:357-038-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-558-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two-row configuration and 38 positions offer ample connectivity options, while a .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Ideal for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's performance with this essential component.