357-038-559-103

Heilind Number:EDA357-038-559-103
Manufacturer:EDAC
Manufacturer Number:357-038-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable performance with a maximum amperage of 5A. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-term functionality, even in harsh environments. With one row of 38 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers ample room for secure connections. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this high-quality connector for all your board-to-board PCB connection needs.