357-038-559-104

Heilind Number:EDA357-038-559-104
Manufacturer:EDAC
Manufacturer Number:357-038-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable Copper Alloy contact material and a black UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 38 positions, it ensures seamless board-to-board integration. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industrial applications. Upgrade your connectivity with this essential component.