357-038-559-107

Heilind Number:EDA357-038-559-107
Manufacturer:EDAC
Manufacturer Number:357-038-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-107

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed with precision and quality in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The single-row design with 38 positions offers ample connectivity for your devices. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation and .156-inch pitch make it versatile for various applications. With a current rating of 5A and an operating temperature range of -40 to 105 °C, it's suitable for demanding environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.