357-038-559-108

Heilind Number:EDA357-038-559-108
Manufacturer:EDAC
Manufacturer Number:357-038-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The sleek black design adds a touch of sophistication while the copper alloy contact material guarantees seamless transmission of data. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal efficiency in PCB applications. Featuring a single row layout with 38 positions, it facilitates smooth board-to-board connections. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for a range of electronic projects, this connector is a must-have for any tech enthusiast.