357-038-559-112

Heilind Number:EDA357-038-559-112
Manufacturer:EDAC
Manufacturer Number:357-038-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and durable construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Copper Alloy contacts guarantee optimal performance, while the 38 positions and single row configuration offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Featuring a right angle mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality for seamless board-to-board connections.