357-038-559-178

Heilind Number:EDA357-038-559-178
Manufacturer:EDAC
Manufacturer Number:357-038-559-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-178

Detailed Description

Enhance connectivity in your electronic designs with this sleek Card Edge Connector, featuring a streamlined design in classic black. Engineered for optimal performance, this connector is a reliable choice for transferring power and data, with an amperage of 5A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 38 positions, it offers ample connectivity options for your PCB projects. The contacts are made of high-quality Copper Alloy, providing excellent conductivity. Designed for easy integration, it has a right-angle mount orientation and a pitch of .156 inches. The row spacing of .2 inches allows for efficient PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for board-to-board connections, it is a vital component for your electronic assemblies. Explore more connectors in our extensive range, designed to meet your connectivity needs with precision and reliability.