357-038-559-201

Heilind Number:EDA357-038-559-201
Manufacturer:EDAC
Manufacturer Number:357-038-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black hue. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and 38 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Elevate your electronic projects with this essential component.