357-038-559-202

Heilind Number:EDA357-038-559-202
Manufacturer:EDAC
Manufacturer Number:357-038-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-202

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it ensures a secure attachment with a right-angle mount orientation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it guarantees reliable conductivity. With 38 positions spread across 2 rows, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.