357-038-559-203

Heilind Number:EDA357-038-559-203
Manufacturer:EDAC
Manufacturer Number:357-038-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-203

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 38 positions, it ensures efficient data transfer. The copper alloy contact material and .156-inch pitch guarantee reliable conductivity. Its right-angle mount orientation offers seamless integration onto circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and durability for your connectivity needs.