357-038-559-204

Heilind Number:EDA357-038-559-204
Manufacturer:EDAC
Manufacturer Number:357-038-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-204

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, featuring a .156" pitch and .2" row spacing, it offers reliable connectivity across all 38 positions. Its right angle mount orientation ensures seamless integration, while a wide operating temperature range of -40 to 105°C guarantees durability in various environments. Perfect for high-speed data transmission and power distribution, this connector is a must-have for any professional setup.