357-038-559-208

Heilind Number:EDA357-038-559-208
Manufacturer:EDAC
Manufacturer Number:357-038-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows and 38 positions, it offers ample connectivity options for your circuit. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for right-angle mounting, it allows for convenient PCB assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronic systems with this high-quality component.