357-038-559-268

Heilind Number:EDA357-038-559-268
Manufacturer:EDAC
Manufacturer Number:357-038-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-559-268

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each position offers reliable 5A amperage, perfect for high-power applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.