357-038-560-203

Heilind Number:EDA357-038-560-203
Manufacturer:EDAC
Manufacturer Number:357-038-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-560-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 38 positions, it ensures reliable connections in your electronic setups. The Copper Alloy contact material, along with a pitch of .156 in and row spacing of .2 in, guarantees efficient power transmission. Suitable for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your connectors with this high-quality component for seamless board-to-board connectivity.