357-038-560-204

Heilind Number:EDA357-038-560-204
Manufacturer:EDAC
Manufacturer Number:357-038-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuitry. Featuring a sleek black exterior, this connector not only offers a stylish touch but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, delivering a reliable 5A amperage, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 38 positions, provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether you're a professional or a DIY enthusiast, this connector, part of our extensive range of PCB connectors, is a must-have for your projects.