357-038-560-207

Heilind Number:EDA357-038-560-207
Manufacturer:EDAC
Manufacturer Number:357-038-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-560-207

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability. With a 5A amperage capacity, it facilitates efficient power transmission. The copper alloy contact material guarantees secure connections, while the two rows and 38 positions offer ample versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing enable easy integration into your PCB setups. Choose this straight-mount connector for seamless board-to-board connections in your projects.