357-038-560-212

Heilind Number:EDA357-038-560-212
Manufacturer:EDAC
Manufacturer Number:357-038-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-560-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black exterior, it seamlessly integrates into your setup while ensuring reliable power transfer with an amperage rating of 5 A. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, this connector offers seamless connectivity for 38 positions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this essential component for seamless board-to-board connections that meet the highest standards of quality and performance.