357-038-560-258

Heilind Number:EDA357-038-560-258
Manufacturer:EDAC
Manufacturer Number:357-038-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-560-258

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed with precision, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, it guarantees seamless transmission of data and power. The .156-inch pitch and .2-inch row spacing provide optimum performance, accommodating 38 positions for versatile connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range from -40 to 105 °C ensures reliability in various environments. Perfect for industrial applications, this connector is a essential component for your electronics projects.