357-038-560-278

Heilind Number:EDA357-038-560-278
Manufacturer:EDAC
Manufacturer Number:357-038-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-560-278

Detailed Description

Enhance your PCB connections with this sleek and reliable Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With two rows of copper alloy contacts, each rated for 5 A, you can trust in its efficient power transfer. The precise .156-inch pitch and .2-inch row spacing ensure seamless integration, while the 38 positions offer ample connectivity options. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this high-quality connector.