357-039-401-103

Heilind Number:EDA357-039-401-103
Manufacturer:EDAC
Manufacturer Number:357-039-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-401-103

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a current rating of 5 A, it can handle high-power applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and longevity. Featuring a single row configuration with 39 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimal signal transmission efficiency. Designed for straight mounting orientation, it facilitates easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Trust in its quality and performance to meet your connectivity needs seamlessly.