357-039-401-104

Heilind Number:EDA357-039-401-104
Manufacturer:EDAC
Manufacturer Number:357-039-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-401-104

Detailed Description

Introducing our 357-039-401-104 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for maximum performance, this connector boasts a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With a single row layout and 39 positions, it offers ample connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in the 357-039-401-104 for high-speed, high-amperage connectivity in your projects.