357-039-401-107

Heilind Number:EDA357-039-401-107
Manufacturer:EDAC
Manufacturer Number:357-039-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-401-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliable and efficient power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a compact single-row design and a pitch of .156 inches, it's perfect for space-saving applications. The 39 copper alloy contacts ensure a secure and stable connection, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in its 5A amperage rating to deliver consistent power flow, making it a must-have component for your PCB assembly. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.