357-039-401-108

Heilind Number:EDA357-039-401-108
Manufacturer:EDAC
Manufacturer Number:357-039-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-401-108

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for optimal performance in printed circuit board (PCB) applications. Crafted with durability in mind, this connector boasts a sleek black design and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With a single row layout and 39 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, this connector features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial applications. Upgrade your PCB connectivity with this high-performance Card Edge Connector.