357-039-405-101

Heilind Number:EDA357-039-405-101
Manufacturer:EDAC
Manufacturer Number:357-039-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-405-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. With a current rating of 5 A, it's perfect for demanding applications. The Copper Alloy contacts, spaced at a pitch of .156 inches, guarantee secure and efficient connectivity. With a single row of 39 positions, this connector offers ample room for your PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic projects.