357-039-405-102

Heilind Number:EDA357-039-405-102
Manufacturer:EDAC
Manufacturer Number:357-039-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-405-102

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic systems. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row configuration and 39 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector provides precise alignment and secure mating. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environmental conditions. Trust in this Card Edge Connector for efficient and dependable interconnection in your electronic projects.