357-039-405-103

Heilind Number:EDA357-039-405-103
Manufacturer:EDAC
Manufacturer Number:357-039-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-405-103

Detailed Description

Experience seamless connectivity with our Card Edge Connector ( 357-039-405-103). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 39 positions for reliable connections. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for easy installation on your PCB. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're assembling a computer motherboard or industrial equipment, our Card Edge Connector will meet your connectivity needs with precision and quality. Elevate your electronic projects with this essential component.