357-039-405-104

Heilind Number:EDA357-039-405-104
Manufacturer:EDAC
Manufacturer Number:357-039-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-405-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed to ensure seamless and reliable board-to-board connections in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring precision-machined Copper Alloy contacts, this connector guarantees optimal conductivity and signal integrity. With a pitch of .156 inches and 39 positions in a single row configuration, it offers ample connectivity options. Its black color and straight mount orientation make it easy to integrate into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its 5A amperage rating and precise .2-inch row spacing to deliver consistent performance. Discover why our Card Edge Connector is the perfect choice for your connectivity needs.