357-039-405-107

Heilind Number:EDA357-039-405-107
Manufacturer:EDAC
Manufacturer Number:357-039-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-405-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously engineered for seamless PCB integration. This essential component boasts a sleek black design, elevating both form and function in any electronic assembly. Delivering optimal performance, it supports an amperage of 5 A with unrivaled reliability. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability in even the most demanding environments. Featuring a single row configuration with 39 positions, copper alloy contacts guarantee efficient signal transmission. With a pitch and row spacing of .156 in and .2 in respectively, precise connectivity is guaranteed. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures versatility. Perfect for a range of applications, this Card Edge Connector sets a new standard in connectivity solutions. Elevate your projects with unmatched quality and performance.