357-039-405-112

Heilind Number:EDA357-039-405-112
Manufacturer:EDAC
Manufacturer Number:357-039-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-405-112

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and copper alloy contacts, it offers efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 39 positions, guaranteeing seamless integration into your PCB setup. Engineered for versatility, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of electronic applications. Trust in the quality and performance of our Card Edge Connector to elevate the connectivity of your devices.