357-039-405-158

Heilind Number:EDA357-039-405-158
Manufacturer:EDAC
Manufacturer Number:357-039-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-405-158

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also ensures optimal safety and performance. Featuring a single row design with 39 positions, it offers ample connectivity options for your PCB needs. The contact material is made from durable Copper Alloy, guaranteeing long-lasting conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for seamless and secure board-to-board connections. Elevate the functionality of your devices with this essential component.