357-039-405-168

Heilind Number:EDA357-039-405-168
Manufacturer:EDAC
Manufacturer Number:357-039-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-405-168

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. This high-quality connector, with a sleek black finish, is not only aesthetically pleasing but also efficient, boasting a 5A amperage rating to ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions, withstanding temperatures ranging from -40 to 105°C. With a single row design and 39 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts and .156-inch pitch ensure secure and stable connections, while the .2-inch row spacing allows for easy installation. Whether you're assembling circuit boards or designing electronic systems, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Elevate your connectivity game with this essential component, available now in our comprehensive range of connectors.