357-039-405-178

Heilind Number:EDA357-039-405-178
Manufacturer:EDAC
Manufacturer Number:357-039-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-405-178

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with a sleek black finish, this connector not only offers robust construction but also adds a touch of sophistication to your electronic setup. Designed for efficiency, it features a single row with 39 positions and a pitch of .156 inches, ensuring precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while its 5A amperage rating makes it suitable for a wide range of applications. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is reliable in even the most demanding environments. Upgrade your connectivity with our Card Edge Connector and experience seamless performance like never before.