357-039-421-102

Heilind Number:EDA357-039-421-102
Manufacturer:EDAC
Manufacturer Number:357-039-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-421-102

Detailed Description

Upgrade your electronic connections with our premium Card Edge Connector. Engineered for high performance, this connector features a sleek black design that adds a touch of sophistication to any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in all applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless connectivity. With 39 positions in a single row, you'll have plenty of room for all your connections. Whether you're designing a new PCB or maintaining existing equipment, this connector, with a 5A amperage rating, is up to the task. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our Card Edge Connector to deliver superior performance and durability for all your connectivity needs.