357-039-421-103

Heilind Number:EDA357-039-421-103
Manufacturer:EDAC
Manufacturer Number:357-039-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-421-103

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the harshest environments. With a single row configuration and 39 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Engineered with a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy and secure assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the superior quality of our Card Edge Connector for seamless and efficient PCB connections every time.