357-039-421-104

Heilind Number:EDA357-039-421-104
Manufacturer:EDAC
Manufacturer Number:357-039-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-421-104

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 39 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .156 inches and row spacing of .2 inches allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for optimal performance in any environment. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with our Card Edge Connector, a must-have component for professionals in the field.