357-039-421-108

Heilind Number:EDA357-039-421-108
Manufacturer:EDAC
Manufacturer Number:357-039-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-421-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and secure PCB connectivity. Crafted with precision from UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability in every application. With a single row configuration and 39 gold-plated contact positions, it ensures efficient data transfer at a high amperage of 5 A. The copper alloy contacts, spaced at a pitch of .156 inches with .2 inches row spacing, offer exceptional conductivity and durability. Engineered for versatility, it features a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in any electronics assembly. Trust in its performance, trust in our quality.