357-039-421-112

Heilind Number:EDA357-039-421-112
Manufacturer:EDAC
Manufacturer Number:357-039-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-421-112

Detailed Description

Enhance your electronic connections with our 357-039-421-112 Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and a total of 39 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees reliable and efficient transmission of signals. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation allows for easy installation. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.