357-039-421-168

Heilind Number:EDA357-039-421-168
Manufacturer:EDAC
Manufacturer Number:357-039-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-421-168

Detailed Description

Introducing our 357-039-421-168 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this black connector boasts an amperage rating of 5A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior housing material for enhanced safety and longevity. With a single row configuration and 39 positions, it provides ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation offers versatility in setup, and with an operating temperature range of -40 to 105°C, it's suitable for use in various environments. Whether you're a professional electronics manufacturer or a DIY enthusiast, this Card Edge Connector is a must-have component for seamless board-to-board connections. Explore our full range of PCB connectors for more innovative solutions.