357-039-421-178

Heilind Number:EDA357-039-421-178
Manufacturer:EDAC
Manufacturer Number:357-039-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-421-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material provides excellent conductivity, while the 39 positions in a single row offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.