357-039-425-101

Heilind Number:EDA357-039-425-101
Manufacturer:EDAC
Manufacturer Number:357-039-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-425-101

Detailed Description

Introducing our 357-039-425-101 Card Edge Connector, a critical component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered for optimal performance. With a high amperage rating of 5 A, it ensures reliable power transmission in any application. The housing is made from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional fire resistance and safety. Featuring a single row layout with 39 positions, it offers ample connectivity options. The contacts are crafted from Copper Alloy, ensuring superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mounting orientation, it is easy to install on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.