357-039-425-102

Heilind Number:EDA357-039-425-102
Manufacturer:EDAC
Manufacturer Number:357-039-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-425-102

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 39 positions, offering ample connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments. The copper alloy contact material ensures excellent conductivity, while the black housing adds a professional touch to your PCB setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB designs with the 357-039-425-102 Card Edge Connector.