357-039-425-103

Heilind Number:EDA357-039-425-103
Manufacturer:EDAC
Manufacturer Number:357-039-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-425-103

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a single row configuration and 39 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and alignment. Whether you require straight or right-angle mounting, this connector is versatile and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in our Card Edge Connector for high-quality, high-performance PCB connectivity.