357-039-425-104

Heilind Number:EDA357-039-425-104
Manufacturer:EDAC
Manufacturer Number:357-039-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-425-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually striking but also durable and reliable. With a current rating of 5A, it ensures efficient power transmission for your electronic devices. Constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees stability and longevity even in demanding environments. This single-row connector with 39 positions offers seamless connectivity on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it is perfect for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver optimal performance and connectivity for your electronic projects.