357-039-425-107

Heilind Number:EDA357-039-425-107
Manufacturer:EDAC
Manufacturer Number:357-039-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-425-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 39 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Precisely engineered with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, meeting the highest standards of performance and quality.