357-039-425-108

Heilind Number:EDA357-039-425-108
Manufacturer:EDAC
Manufacturer Number:357-039-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-425-108

Detailed Description

Introducing our 357-039-425-108 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only stands out visually but also offers reliable performance, with a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and longevity in operation. With a single row design and 39 positions, it provides ample connectivity options for your board-to-board applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Trust in our product to deliver seamless and high-performance connectivity for your electronic devices.