357-039-425-112

Heilind Number:EDA357-039-425-112
Manufacturer:EDAC
Manufacturer Number:357-039-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-425-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. The 39 copper alloy contacts guarantee secure and stable connections, while a 5A amperage rating ensures optimal power transmission. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for a wide range of applications. Upgrade your connectivity with ease and precision using our Card Edge Connector.