357-039-425-158

Heilind Number:EDA357-039-425-158
Manufacturer:EDAC
Manufacturer Number:357-039-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-425-158

Detailed Description

Upgrade your PCB connectivity with our 357-039-425-158 Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 39 positions, ensuring seamless integration into your circuit board setup. With a high amperage rating of 5 A, you can trust in reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Crafted with precision, the contact material is made of Copper Alloy, offering superior conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product for dependable board-to-board connectivity in your projects.