357-039-425-168

Heilind Number:EDA357-039-425-168
Manufacturer:EDAC
Manufacturer Number:357-039-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-425-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Engineered for reliability, this connector features a single row layout with 39 positions, ensuring efficient and secure data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in any operating environment, with a wide temperature range from -40 to 105 °C. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and maintenance. Its sleek black color adds a touch of sophistication to your electronic devices. Trust in the quality and performance of this Card Edge Connector for your connectivity needs.